



0430310003-03-A4 | |
|---|---|
DigiKey Part Number | 0430310003-03-A4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-03-A4 |
Description | 3" PRE-CRIMP A2015A ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.05300 | ¥70.53 |
| 30 | ¥6.52100 | ¥195.63 |
| 50 | ¥6.29080 | ¥314.54 |
| 100 | ¥5.98980 | ¥598.98 |
| 250 | ¥5.61392 | ¥1,403.48 |
| 500 | ¥5.34580 | ¥2,672.90 |
| 1,000 | ¥5.09062 | ¥5,090.62 |
| 2,500 | ¥4.77186 | ¥11,929.65 |
| 5,000 | ¥4.54419 | ¥22,720.95 |











