



0430310001-05-V4 | |
|---|---|
DigiKey Part Number | 0430310001-05-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-05-V4 |
Description | 5" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.23800 | ¥72.38 |
| 30 | ¥6.37333 | ¥191.20 |
| 50 | ¥6.02300 | ¥301.15 |
| 100 | ¥5.59750 | ¥559.75 |
| 250 | ¥5.10944 | ¥1,277.36 |
| 500 | ¥4.79076 | ¥2,395.38 |
| 1,000 | ¥4.50974 | ¥4,509.74 |
| 2,500 | ¥4.18872 | ¥10,471.80 |
| 5,000 | ¥3.97933 | ¥19,896.65 |











