



0430310001-02-G0 | |
|---|---|
DigiKey Part Number | 0430310001-02-G0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-02-G0 |
Description | 2" PRE-CRIMP A2040G GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.86900 | ¥68.69 |
| 30 | ¥6.04700 | ¥181.41 |
| 50 | ¥5.71280 | ¥285.64 |
| 100 | ¥5.30760 | ¥530.76 |
| 250 | ¥4.84320 | ¥1,210.80 |
| 500 | ¥4.53928 | ¥2,269.64 |
| 1,000 | ¥4.27136 | ¥4,271.36 |
| 2,500 | ¥3.96548 | ¥9,913.70 |
| 5,000 | ¥3.76590 | ¥18,829.50 |











