
0430300039-12-G9-D | |
|---|---|
DigiKey Part Number | 0430300039-12-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-12-G9-D |
Description | 12" PRE-CRIMP A1857/19 GR001 GRE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥14.68800 | ¥146.88 |
| 30 | ¥13.58967 | ¥407.69 |
| 50 | ¥13.10960 | ¥655.48 |
| 100 | ¥12.48280 | ¥1,248.28 |
| 250 | ¥11.70048 | ¥2,925.12 |
| 500 | ¥11.14176 | ¥5,570.88 |
| 1,000 | ¥10.60990 | ¥10,609.90 |
| 2,500 | ¥9.94598 | ¥24,864.95 |
| 5,000 | ¥9.47168 | ¥47,358.40 |

