
0430300039-08-B9 | |
|---|---|
DigiKey Part Number | 0430300039-08-B9-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-08-B9 |
Description | 8" PRE-CRIMP A1857/19 BK001 BLAC |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥10.08200 | ¥100.82 |
| 30 | ¥9.33067 | ¥279.92 |
| 50 | ¥8.99960 | ¥449.98 |
| 100 | ¥8.57020 | ¥857.02 |
| 250 | ¥8.03272 | ¥2,008.18 |
| 500 | ¥7.64924 | ¥3,824.62 |
| 1,000 | ¥7.28401 | ¥7,284.01 |
| 2,500 | ¥6.82805 | ¥17,070.12 |
| 5,000 | ¥6.50237 | ¥32,511.85 |

