
0430300039-08-B9-D | |
|---|---|
DigiKey Part Number | 0430300039-08-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-08-B9-D |
Description | 8" PRE-CRIMP A1857/19 BK001 BLAC |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥13.35000 | ¥133.50 |
| 30 | ¥12.35567 | ¥370.67 |
| 50 | ¥11.91680 | ¥595.84 |
| 100 | ¥11.34730 | ¥1,134.73 |
| 250 | ¥10.63660 | ¥2,659.15 |
| 500 | ¥10.12844 | ¥5,064.22 |
| 1,000 | ¥9.64514 | ¥9,645.14 |
| 2,500 | ¥9.04148 | ¥22,603.70 |
| 5,000 | ¥8.61026 | ¥43,051.30 |

