



0430300001-06-V0 | |
|---|---|
DigiKey Part Number | 0430300001-06-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-06-V0 |
Description | 6" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.36700 | ¥73.67 |
| 30 | ¥6.48700 | ¥194.61 |
| 50 | ¥6.13380 | ¥306.69 |
| 100 | ¥5.69990 | ¥569.99 |
| 250 | ¥5.20472 | ¥1,301.18 |
| 500 | ¥4.88032 | ¥2,440.16 |
| 1,000 | ¥4.59458 | ¥4,594.58 |
| 2,500 | ¥4.26830 | ¥10,670.75 |
| 5,000 | ¥4.05540 | ¥20,277.00 |











