22 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
43020-2200
43020-2200
Molex RF Connectors | Digi-Key Daily

0430202200

DigiKey Part Number
WM2487-ND
Manufacturer
Manufacturer Product Number
0430202200
Description
CONN PLUG HSG 22POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430202200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,015
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.55000¥15.55
10¥13.22300¥132.23
25¥12.39800¥309.95
50¥11.80420¥590.21
100¥11.23940¥1,123.94
250¥10.53532¥2,633.83
500¥10.03236¥5,016.18
1,000¥9.55354¥9,553.54
2,500¥8.95570¥22,389.25
Manufacturers Standard Package