0399200502 | ||
---|---|---|
DigiKey Part Number | 39920-0502-ND | |
Manufacturer | ||
Manufacturer Product Number | 0399200502 | |
Description | TERM BLK 2P SIDE ENTRY 15MM PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0399200502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 85 A | |
Voltage | 600 V | |
Wire Gauge | 3-14 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel, Stainless - Tin Plated | |
Torque - Screw | 2.71 Nm (24 Lb-In) | |
Screw Thread | M5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥50.35600 | ¥503.56 |
25 | ¥48.05440 | ¥1,201.36 |
50 | ¥45.00040 | ¥2,250.02 |