cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399100109

DigiKey Part Number
0399100109-ND
Manufacturer
Manufacturer Product Number
0399100109
Description
TERM BLK 9P SIDE ENT 10.16MM PCB
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0399100109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
9
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
60 A
Voltage
600 V
Wire Gauge
6-18 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Bronze - Tin Plated
Torque - Screw
1.36 Nm (12 Lb-In)
Screw Thread
M4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.