
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.02000 | ¥43.02 |
| 10 | ¥36.58100 | ¥365.81 |
| 25 | ¥34.28400 | ¥857.10 |
| 50 | ¥32.64680 | ¥1,632.34 |
| 100 | ¥31.08770 | ¥3,108.77 |
| 250 | ¥29.14128 | ¥7,285.32 |
| 500 | ¥27.75080 | ¥13,875.40 |
| 1,000 | ¥26.42720 | ¥26,427.20 |
| 2,500 | ¥24.77459 | ¥61,936.47 |


