Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.315" (8.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Top to Bottom | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |