



0351800600 | |
|---|---|
DigiKey Part Number | WM3148-ND |
Manufacturer | |
Manufacturer Product Number | 0351800600 |
Description | CONN HSG PLUG 6POS 8.50MM NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Plug Natural 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351800600 Models |
Category | Row Spacing 0.315" (8.00mm) |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Plug | Fastening Type Locking Ramp |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 6 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.335" (8.50mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,200 | ¥5.24125 | ¥37,737.00 |





























