
0351810200 | |
|---|---|
DigiKey Part Number | WM13183-ND |
Manufacturer | |
Manufacturer Product Number | 0351810200 |
Description | CONN HSG RCPT 2POS NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0351810200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bag | Stacking Direction Top to Bottom |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 2 | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
Row Spacing 0.315" (8.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.65325 | ¥19,597.50 |











