
0351800400 | |
|---|---|
DigiKey Part Number | WM3147-ND |
Manufacturer | |
Manufacturer Product Number | 0351800400 |
Description | CONN HSG PLUG 4POS 8.70MM NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Plug Natural 0.343" (8.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351800400 Models |
Category | Row Spacing 0.315" (8.00mm) |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Plug | Fastening Type Locking Ramp |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 4 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.343" (8.70mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.21000 | ¥6.21 |
| 10 | ¥5.26600 | ¥52.66 |
| 25 | ¥4.93720 | ¥123.43 |
| 50 | ¥4.69940 | ¥234.97 |
| 150 | ¥4.34833 | ¥652.25 |
| 300 | ¥4.14043 | ¥1,242.13 |
| 600 | ¥3.94257 | ¥2,365.54 |
| 1,050 | ¥3.78988 | ¥3,979.37 |
| 2,550 | ¥3.55985 | ¥9,077.62 |



















