2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2153300205

DigiKey Part Number
900-2153300205-ND
Manufacturer
Manufacturer Product Number
2153300205
Description
2 CKT OVERMOLD 500MM F-F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.00mm)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual (Round)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.165" (4.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.38000¥91.38
10¥77.63000¥776.30
25¥72.76280¥1,819.07
50¥69.28940¥3,464.47
100¥65.98220¥6,598.22
250¥61.85360¥15,463.40
500¥58.90388¥29,451.94
1,000¥56.09580¥56,095.80
Manufacturers Standard Package