Wire Marker, Clip-On 0.16" W x 0.94" L (4.0mm x 24.0mm) White Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1014082

DigiKey Part Number
1014082-ND
Manufacturer
Manufacturer Product Number
1014082
Description
WIRE MARKER CLIP-ON 4MM X 24MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.16" W x 0.94" L (4.0mm x 24.0mm) White Polycarbonate (PC)
Datasheet
 Datasheet
EDA/CAD Models
1014082 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.197" (5.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Polycarbonate (PC)
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Clip-On
Base Product Number
Size
0.16" W x 0.94" L (4.0mm x 24.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.67000¥114.67