
0351803409 | |
|---|---|
DigiKey Part Number | 0351803409-ND |
Manufacturer | |
Manufacturer Product Number | 0351803409 |
Description | CONN HSG PLUG 4POS 8.70MM YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Plug Yellow 0.343" (8.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351803409 Models |
Category | Row Spacing 0.315" (8.00mm) |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Yellow |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Plug | Fastening Type Locking Ramp |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 4 | Material - Insulation Polycarbonate (PC), Polyethylene Terephthalate (PET) |
Pitch 0.343" (8.70mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥4.95180 | ¥8,913.24 |
















