2 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0340620048

DigiKey Part Number
0340620048-ND
Manufacturer
Manufacturer Product Number
0340620048
Description
CONN RCPT HSG 2POS 5.00MM
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0340620048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 155°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,660
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥10.96600¥109.66
25¥10.28120¥257.03
50¥9.79000¥489.50
100¥9.32110¥932.11
250¥8.73740¥2,184.35
500¥8.32012¥4,160.06
1,000¥7.92290¥7,922.90
Manufacturers Standard Package