Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-20 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0340833002

DigiKey Part Number
WM7045TR-ND - Tape & Reel (TR)
WM7045CT-ND - Cut Tape (CT)
900-0340833002DKR-ND
Manufacturer
Manufacturer Product Number
0340833002
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Pin or Socket
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,612
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.99400¥9.94
25¥0.93120¥23.28
50¥0.88640¥44.32
100¥0.84430¥84.43
250¥0.79144¥197.86
500¥0.75366¥376.83
1,000¥0.71766¥717.66
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.70596¥2,823.84
8,000¥0.67224¥5,377.92
12,000¥0.65327¥7,839.24
20,000¥0.63014¥12,602.80
28,000¥0.61536¥17,230.08
40,000¥0.60007¥24,002.80
Manufacturers Standard Package