



0340815001 | |
|---|---|
DigiKey Part Number | 900-0340815001TR-ND - Tape & Reel (TR) 900-0340815001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340815001 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.42000 | ¥2.42 |
| 10 | ¥2.07700 | ¥20.77 |
| 25 | ¥1.94440 | ¥48.61 |
| 50 | ¥1.85320 | ¥92.66 |
| 100 | ¥1.76370 | ¥176.37 |
| 250 | ¥1.65340 | ¥413.35 |
| 500 | ¥1.57426 | ¥787.13 |
| 1,000 | ¥1.49898 | ¥1,498.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.47485 | ¥5,899.40 |
| 8,000 | ¥1.40444 | ¥11,235.52 |
| 12,000 | ¥1.36485 | ¥16,378.20 |
| 20,000 | ¥1.31655 | ¥26,331.00 |
| 28,000 | ¥1.28567 | ¥35,998.76 |
| 40,000 | ¥1.25375 | ¥50,150.00 |









