



0340812003 | |
|---|---|
DigiKey Part Number | WM17795TR-ND - Tape & Reel (TR) WM17795CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340812003 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 16 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| 10 | ¥4.94200 | ¥49.42 |
| 25 | ¥4.63040 | ¥115.76 |
| 50 | ¥4.40660 | ¥220.33 |
| 100 | ¥4.19620 | ¥419.62 |
| 250 | ¥3.93352 | ¥983.38 |
| 500 | ¥3.74552 | ¥1,872.76 |
| 1,000 | ¥3.56655 | ¥3,566.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.60753 | ¥14,430.12 |
| 8,000 | ¥3.43541 | ¥27,483.28 |
| 12,000 | ¥3.33861 | ¥40,063.32 |
| 20,000 | ¥3.22053 | ¥64,410.60 |
| 28,000 | ¥3.14505 | ¥88,061.40 |











