



0334710203 | |
|---|---|
DigiKey Part Number | 0334710203-ND |
Manufacturer | |
Manufacturer Product Number | 0334710203 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710203 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334710201 | Molex | 1,641 | WM9422-ND | ¥13.81000 | Parametric Equivalent |
| 0334710204 | Molex | 1,749 | 0334710204-ND | ¥16.79000 | Parametric Equivalent |
| 0334710206 | Molex | 5,375 | WM6681-ND | ¥17.95000 | Parametric Equivalent |
| 0334710207 | Molex | 3,125 | WM6682-ND | ¥22.25000 | Parametric Equivalent |
| 0334710209 | Molex | 1,537 | 0334710209-ND | ¥18.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 10 | ¥16.85400 | ¥168.54 |
| 25 | ¥15.79560 | ¥394.89 |
| 50 | ¥15.04140 | ¥752.07 |
| 100 | ¥14.32280 | ¥1,432.28 |
| 250 | ¥13.42520 | ¥3,356.30 |
| 500 | ¥12.78426 | ¥6,392.13 |









