
45P80-2 | |
|---|---|
DigiKey Part Number | V2022-ND |
Manufacturer | |
Manufacturer Product Number | 45P80-2 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Square) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 8.08" L x 4.50" W (205.2mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥290.43000 | ¥290.43 |
| 5 | ¥254.04600 | ¥1,270.23 |
| 10 | ¥241.05500 | ¥2,410.55 |
| 25 | ¥225.96280 | ¥5,649.07 |
| 50 | ¥215.91940 | ¥10,795.97 |
| 100 | ¥206.91640 | ¥20,691.64 |
| 250 | ¥196.42832 | ¥49,107.08 |












