


LM2937ET-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2937ET-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2937ET-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ET-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2920A-3.3WT | Microchip Technology | 25 | 576-2219-ND | ¥30.60000 | Similar |
| MIC2940A-3.3WT | Microchip Technology | 8,480 | 576-1134-ND | ¥23.90000 | Similar |
| TC1262-3.3VAB | Microchip Technology | 43 | TC1262-3.3VAB-ND | ¥9.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥12.38000 | ¥123.80 |
| 45 | ¥10.70511 | ¥481.73 |
| 135 | ¥9.85726 | ¥1,330.73 |
| 270 | ¥9.44219 | ¥2,549.39 |
| 540 | ¥9.10083 | ¥4,914.45 |
| 1,035 | ¥8.83547 | ¥9,144.71 |
| 2,520 | ¥8.54281 | ¥21,527.88 |
| 5,040 | ¥8.36049 | ¥42,136.87 |









