


MIC2920A-3.3WT | |
|---|---|
DigiKey Part Number | 576-2219-ND |
Manufacturer | |
Manufacturer Product Number | MIC2920A-3.3WT |
Description | IC REG LINEAR 3.3V 400MA TO220-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2920A-3.3WT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1262-3.3VAB | Microchip Technology | 43 | TC1262-3.3VAB-ND | ¥9.26000 | Similar |
| LM2937ET-3.3/NOPB | Texas Instruments | 3,961 | LM2937ET-3.3/NOPB-ND | ¥16.79000 | Similar |
| TLV2217-33KCSE3 | Texas Instruments | 820 | 296-21611-5-ND | ¥16.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.60000 | ¥30.60 |
| 25 | ¥25.38880 | ¥634.72 |
| 100 | ¥23.15600 | ¥2,315.60 |

