0192210406 | |
---|---|
DigiKey Part Number | WM17611-ND |
Manufacturer | |
Manufacturer Product Number | 0192210406 |
Description | CONN RING FLAT 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.594" (15.09mm) | |
Length - Overall | 1.406" (35.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.13800 | ¥41.38 |
100 | ¥3.44460 | ¥344.46 |
1,000 | ¥3.03237 | ¥3,032.37 |