BU-L6-250 | |
---|---|
DigiKey Part Number | 314-1489-ND |
Manufacturer | |
Manufacturer Product Number | BU-L6-250 |
Description | LUG 6 AWG 1/4" STUD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.065" (1.65mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.470" (37.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.50200 | ¥65.02 |
100 | ¥6.19720 | ¥619.72 |
500 | ¥5.99364 | ¥2,996.82 |
1,000 | ¥5.84916 | ¥5,849.16 |