Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0192030048 | |
|---|---|
DigiKey Part Number | WM19882TR-ND - Tape & Reel (TR) WM19882CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030048 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030048 Models |
Category | Length - Overall 0.705" (17.91mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 6 Stud | Contact Material Steel |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.345" (8.76mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560104 | Molex | 6,608 | WM19711-ND | ¥3.76000 | Parametric Equivalent |
| 0190690113 | Molex | 1,978 | WM19745CT-ND | ¥1.52000 | Parametric Equivalent |
| 0190690120 | Molex | 0 | 0190690120-ND | ¥0.64205 | Parametric Equivalent |
| 0191930078 | Molex | 472 | WM13813-ND | ¥3.76000 | Parametric Equivalent |
| 0191930079 | Molex | 11 | 900-0191930079CT-ND | ¥2.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.44700 | ¥14.47 |
| 25 | ¥1.35960 | ¥33.99 |
| 50 | ¥1.29340 | ¥64.67 |
| 100 | ¥1.23140 | ¥123.14 |
| 250 | ¥1.15384 | ¥288.46 |
| 500 | ¥1.09858 | ¥549.29 |
| 1,000 | ¥1.04607 | ¥1,046.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.07283 | ¥2,145.66 |
| 4,000 | ¥1.02155 | ¥4,086.20 |
| 6,000 | ¥0.99273 | ¥5,956.38 |
| 10,000 | ¥0.95759 | ¥9,575.90 |
| 14,000 | ¥0.93512 | ¥13,091.68 |
| 20,000 | ¥0.91188 | ¥18,237.60 |















