


0190690112 | |
|---|---|
DigiKey Part Number | 23-0190690112-ND |
Manufacturer | |
Manufacturer Product Number | 0190690112 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690112 Models |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.322" (8.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.43000 | ¥1.43 |
| 10 | ¥1.20900 | ¥12.09 |
| 25 | ¥1.13520 | ¥28.38 |
| 50 | ¥1.08160 | ¥54.08 |
| 100 | ¥1.02870 | ¥102.87 |
| 250 | ¥0.96440 | ¥241.10 |
| 500 | ¥0.91820 | ¥459.10 |
| 1,000 | ¥0.87425 | ¥874.25 |
| 2,500 | ¥0.81944 | ¥2,048.60 |



