


0191930079 | |
|---|---|
DigiKey Part Number | 900-0191930079TR-ND - Tape & Reel (TR) 900-0191930079CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930079 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560104 | Molex | 6,608 | WM19711-ND | ¥3.76000 | Parametric Equivalent |
| 0190690113 | Molex | 1,978 | WM19745CT-ND | ¥1.52000 | Parametric Equivalent |
| 0191930078 | Molex | 472 | WM13813-ND | ¥3.76000 | Parametric Equivalent |
| 0192030488 | Molex | 6,838 | WM13858-ND | ¥1.08000 | Parametric Equivalent |
| 0192030489 | Molex | 1,961 | WM19889-ND | ¥1.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.52500 | ¥25.25 |
| 25 | ¥2.37080 | ¥59.27 |
| 50 | ¥2.25620 | ¥112.81 |
| 100 | ¥2.14870 | ¥214.87 |
| 250 | ¥2.01368 | ¥503.42 |
| 500 | ¥1.91734 | ¥958.67 |
| 1,000 | ¥1.82566 | ¥1,825.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.87227 | ¥3,744.54 |
| 4,000 | ¥1.78287 | ¥7,131.48 |
| 6,000 | ¥1.73259 | ¥10,395.54 |
| 10,000 | ¥1.67126 | ¥16,712.60 |
| 14,000 | ¥1.63206 | ¥22,848.84 |
| 20,000 | ¥1.59152 | ¥31,830.40 |


