Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.696" (17.68mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.352" (8.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560104 | Molex | 6,608 | WM19711-ND | ¥3.76000 | Parametric Equivalent |
| 0190690113 | Molex | 1,978 | WM19745CT-ND | ¥1.52000 | Parametric Equivalent |
| 0191930078 | Molex | 472 | WM13813-ND | ¥3.76000 | Parametric Equivalent |
| 0191930079 | Molex | 11 | 900-0191930079CT-ND | ¥2.95000 | Parametric Equivalent |
| 0192030048 | Molex | 0 | WM19882CT-ND | ¥1.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.64205 | ¥5,136.40 |













