Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-6-W

DigiKey Part Number
12-6-W-ND
Manufacturer
Manufacturer Product Number
12-6-W
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.330" (8.38mm)
Base Product Number
Length - Overall
0.700" (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P14-6R-CPanduit Corp2,446298-15137-ND¥5.62000Similar
In-Stock: 939
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥2.04100¥20.41
25¥1.91600¥47.90
50¥1.82280¥91.14
100¥1.73510¥173.51
250¥1.62620¥406.55
500¥1.54848¥774.24
1,000¥1.47453¥1,474.53
3,000¥1.36444¥4,093.32
Manufacturers Standard Package