Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930080

DigiKey Part Number
WM13814-ND
Manufacturer
Manufacturer Product Number
0191930080
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.645" (16.38mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.312" (7.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190560106Molex11,937WM19712-ND¥4.30000Parametric Equivalent
0190690114Molex1,344WM13684-ND¥1.52000Parametric Equivalent
0190690121Molex33,773WM13685-ND¥1.25000Parametric Equivalent
0190690122Molex12,295WM19746CT-ND¥1.61000Parametric Equivalent
0191930081Molex39,775900-0191930081CT-ND¥2.95000Parametric Equivalent
In-Stock: 624
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥3.20500¥32.05
25¥3.00800¥75.20
50¥2.86320¥143.16
100¥2.72610¥272.61
250¥2.55516¥638.79
500¥2.43320¥1,216.60
1,000¥2.31682¥2,316.82
3,000¥2.14394¥6,431.82
Manufacturers Standard Package