


Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 8 Stud | Contact Material Nickel |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.89000 | ¥6.89 |
| 10 | ¥5.83700 | ¥58.37 |
| 25 | ¥5.47200 | ¥136.80 |
| 50 | ¥5.20880 | ¥260.44 |
| 100 | ¥4.95900 | ¥495.90 |
| 250 | ¥4.64832 | ¥1,162.08 |
| 500 | ¥4.42628 | ¥2,213.14 |
| 1,000 | ¥4.21491 | ¥4,214.91 |
| 3,000 | ¥3.90046 | ¥11,701.38 |






