
Category | Width - Outer Edges 0.330" (8.38mm) |
Manufacturer 3M | Length - Overall 0.700" (17.78mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 14-16 AWG |
Stud/Tab Size 8 Stud | Insulation Non-Insulated |
Thickness 0.030" (0.76mm) | Features Butted Seam |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.61000 | ¥1.61 |
| 10 | ¥1.39700 | ¥13.97 |
| 25 | ¥1.30720 | ¥32.68 |
| 50 | ¥1.24260 | ¥62.13 |
| 100 | ¥1.18360 | ¥118.36 |
| 250 | ¥1.10908 | ¥277.27 |
| 500 | ¥1.05608 | ¥528.04 |
| 1,000 | ¥1.00549 | ¥1,005.49 |
| 3,000 | ¥0.93041 | ¥2,791.23 |



