82A0111-16-9 | ||
---|---|---|
DigiKey Part Number | A132416-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 82A0111-16-9 | |
Description | HOOK-UP STRND 16AWG WHITE 1=1FT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG Hook-Up Wire 259/40 White 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 259/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Raychem Wire and Cable Quick Reference Guide |
Product Drawings | 82A0111 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
3 | ¥27.21000 | ¥81.63 |
5 | ¥26.18400 | ¥130.92 |
7 | ¥25.51571 | ¥178.61 |
10 | ¥25.00200 | ¥250.02 |
25 | ¥23.42760 | ¥585.69 |
50 | ¥22.24920 | ¥1,112.46 |
100 | ¥21.20230 | ¥2,120.23 |
Attribute | Description |
---|---|
Other Names | A132416-MS-ND 5-1194442-9 -562243-000-SI -562243-000-SI-ND 562243-000 -82A0111-16-9-SI A132416-2000 A132416-DS A132416-2000-ND 82A0111-16-9-ND |
Standard Package | 1 |