0190730077 | |
---|---|
DigiKey Part Number | 23-0190730077TR-ND - Tape & Reel (TR) 23-0190730077CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730077 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.477" (12.11mm) | |
Length - Overall | 1.077" (27.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.58900 | ¥45.89 |
100 | ¥3.56970 | ¥356.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.57215 | ¥2,572.15 |
2,000 | ¥2.49424 | ¥4,988.48 |
3,000 | ¥2.33834 | ¥7,015.02 |
5,000 | ¥2.26039 | ¥11,301.95 |
10,000 | ¥2.10450 | ¥21,045.00 |
25,000 | ¥2.02656 | ¥50,664.00 |