




0190730076 | |
|---|---|
DigiKey Part Number | WM18305-ND |
Manufacturer | |
Manufacturer Product Number | 0190730076 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730076 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.077" (27.36mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥4.19600 | ¥41.96 |
| 25 | ¥3.93600 | ¥98.40 |
| 50 | ¥3.74660 | ¥187.33 |
| 100 | ¥3.56760 | ¥356.76 |
| 250 | ¥3.34396 | ¥835.99 |
| 500 | ¥3.18420 | ¥1,592.10 |
| 1,000 | ¥3.03212 | ¥3,032.12 |
| 3,000 | ¥2.80587 | ¥8,417.61 |















