Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.235" (5.96mm) | |
Length - Overall | 0.484" (12.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.80860 | ¥80.86 |
1,000 | ¥0.67908 | ¥679.08 |
5,000 | ¥0.58206 | ¥2,910.30 |
10,000 | ¥0.56589 | ¥5,658.90 |