


0192030483 | |
|---|---|
DigiKey Part Number | WM13855-ND |
Manufacturer | |
Manufacturer Product Number | 0192030483 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030483 Models |
Category | Length - Overall 0.611" (15.52mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 6 Stud | Contact Material Steel |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.270" (6.86mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.82700 | ¥8.27 |
| 25 | ¥0.77400 | ¥19.35 |
| 50 | ¥0.73600 | ¥36.80 |
| 100 | ¥0.70130 | ¥70.13 |
| 250 | ¥0.65696 | ¥164.24 |
| 500 | ¥0.62554 | ¥312.77 |
| 1,000 | ¥0.59561 | ¥595.61 |
| 3,000 | ¥0.55111 | ¥1,653.33 |









