Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192030494

DigiKey Part Number
0192030494-ND
Manufacturer
Manufacturer Product Number
0192030494
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.784" (19.91mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
High Temperature
Stud/Tab Size
8 Stud
Contact Material
Steel
Thickness
0.039" (0.99mm)
Contact Finish
Nickel
Width - Outer Edges
0.384" (9.76mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,452
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.44700¥14.47
25¥1.35640¥33.91
50¥1.29180¥64.59
100¥1.22970¥122.97
250¥1.15284¥288.21
500¥1.09760¥548.80
1,000¥1.04516¥1,045.16
3,000¥0.96712¥2,901.36
Manufacturers Standard Package