0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Molex - Quixon Quick Disconnect Terminals

0190170001

DigiKey Part Number
WM13569-ND
Manufacturer
Manufacturer Product Number
0190170001
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190170001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.789" (20.04mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Electro-Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.130" (3.30mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,367
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥2.00500¥20.05
25¥1.87640¥46.91
50¥1.78880¥89.44
100¥1.70280¥170.28
250¥1.59576¥398.94
500¥1.51930¥759.65
1,000¥1.44669¥1,446.69
3,000¥1.33872¥4,016.16
Manufacturers Standard Package