




0192740002 | |
|---|---|
DigiKey Part Number | WM6238-ND |
Manufacturer | |
Manufacturer Product Number | 0192740002 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.870" (22.10mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bag | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Length 0.311" (7.90mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.77000 | ¥2.77 |
| 10 | ¥2.37100 | ¥23.71 |
| 25 | ¥2.22560 | ¥55.64 |
| 50 | ¥2.11840 | ¥105.92 |
| 100 | ¥2.01730 | ¥201.73 |
| 250 | ¥1.89080 | ¥472.70 |
| 500 | ¥1.80026 | ¥900.13 |
| 1,000 | ¥1.71421 | ¥1,714.21 |
| 3,000 | ¥1.58622 | ¥4,758.66 |









