




0190170037 | |
|---|---|
DigiKey Part Number | WM7272-ND |
Manufacturer | |
Manufacturer Product Number | 0190170037 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170037 Models |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.59000 | ¥2.59 |
| 10 | ¥2.21000 | ¥22.10 |
| 25 | ¥2.07560 | ¥51.89 |
| 50 | ¥1.97520 | ¥98.76 |
| 100 | ¥1.88040 | ¥188.04 |
| 250 | ¥1.76232 | ¥440.58 |
| 500 | ¥1.67806 | ¥839.03 |
| 1,000 | ¥1.59782 | ¥1,597.82 |
| 3,000 | ¥1.47854 | ¥4,435.62 |












