0190670109 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥26.76275
Datasheet
Ring Terminal Connector 1/2 Stud Flat Sided 2/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Flat Sided 2/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670109

DigiKey Part Number
WM19734-ND
Manufacturer
Manufacturer Product Number
0190670109
Description
CONN RING FLAT 2/0AWG #1/2 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Flat Sided 2/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670109 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
2/0 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Electro-Tin
Thickness
0.083" (2.10mm)
Insulation Diameter
0.765" (19.43mm)
Width - Outer Edges
0.948" (24.08mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
2.727" (69.26mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190670110Molex00190670110-ND¥26.76275Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.27000¥53.27
10¥45.23000¥452.30
25¥42.39720¥1,059.93
50¥40.37020¥2,018.51
100¥38.44350¥3,844.35
250¥36.03628¥9,009.07
500¥34.31716¥17,158.58
1,000¥32.68058¥32,680.58
2,500¥30.63704¥76,592.60
Manufacturers Standard Package