0190230003 | ||
---|---|---|
DigiKey Part Number | WM13586-ND | |
Manufacturer | ||
Manufacturer Product Number | 0190230003 | |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | 0.921" (23.39mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Zinc | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥1.32910 | ¥132.91 |
1,000 | ¥1.05736 | ¥1,057.36 |
3,000 | ¥0.96671 | ¥2,900.13 |