MVU18-187DMK | ||
---|---|---|
DigiKey Part Number | 920042-01-ND | |
Manufacturer | ||
Manufacturer Product Number | MVU18-187DMK | |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.39680 | ¥109.92 |
50 | ¥4.13760 | ¥206.88 |
100 | ¥3.96510 | ¥396.51 |
250 | ¥3.62000 | ¥905.00 |
500 | ¥3.44760 | ¥1,723.80 |
1,000 | ¥2.84429 | ¥2,844.29 |
3,000 | ¥2.58570 | ¥7,757.10 |