0190030073 | |
---|---|
DigiKey Part Number | WM14185TR-ND - Tape & Reel (TR) WM14185CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030073 |
Description | CONN QC RCPT 24-26AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥3.35050 | ¥335.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.63233 | ¥2,632.33 |
2,000 | ¥2.55262 | ¥5,105.24 |
3,000 | ¥2.39307 | ¥7,179.21 |
5,000 | ¥2.31330 | ¥11,566.50 |
10,000 | ¥2.15375 | ¥21,537.50 |
25,000 | ¥2.07399 | ¥51,849.75 |