


0190020018 | |
|---|---|
DigiKey Part Number | WM22905TR-ND - Tape & Reel (TR) WM22905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020018 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.68000 | ¥3.68 |
| 10 | ¥3.15300 | ¥31.53 |
| 25 | ¥2.95720 | ¥73.93 |
| 50 | ¥2.81520 | ¥140.76 |
| 100 | ¥2.68130 | ¥268.13 |
| 250 | ¥2.51296 | ¥628.24 |
| 500 | ¥2.39278 | ¥1,196.39 |
| 1,000 | ¥2.27843 | ¥2,278.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.13257 | ¥5,331.42 |
| 5,000 | ¥2.03078 | ¥10,153.90 |
| 7,500 | ¥1.97352 | ¥14,801.40 |
| 12,500 | ¥1.90367 | ¥23,795.88 |
| 17,500 | ¥1.85904 | ¥32,533.20 |
| 25,000 | ¥1.81287 | ¥45,321.75 |











